
This Panasonic through-hole LED has a 4mm red lens with a luminous intensity of 3.5mcd and a wavelength of 700nm. It is available in bulk packaging and has a radial package case with a 4mm diameter and 6.2mm height. However, it is not RoHS compliant due to containing lead.
Panasonic LN29RCP technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 4mm |
| Height | 6.2mm |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Size | 4mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 700nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN29RCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
