The Panasonic LN39GCP is a 4mm green LED with a luminous intensity of 15mcd. It has a radial package and is mounted through a hole. The LED is not RoHS compliant and contains lead. It is available in bulk packaging.
Sign in to ask questions about the Panasonic LN39GCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LN39GCP technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 4mm |
| Height | 6.2mm |
| Lead Free | Contains Lead |
| Lens Color | Green |
| Lens Size | 4mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN39GCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.