
This surface mount LED has a wavelength of 565nm and a luminous intensity of 5.5mcd. It can handle a forward current of 10mA and operates within a temperature range of -30°C to 85°C. The LED is packaged in a 1206 case and is lead free. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Panasonic LNJ311G8TRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LNJ311G8TRU technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 10mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Green |
| Lens Size | 1.7mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 5.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ311G8TRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.