Panasonic LS-401 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Series | LS |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LS-401 to view detailed technical specifications.
No datasheet is available for this part.