
Panasonic LS-401P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | PNP - Open Collector |
| Series | LS |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LS-401P to view detailed technical specifications.
No datasheet is available for this part.
