Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
LS-H102
Datasheet
Panasonic
LS-H102
Active
Photoelectric Sensor Thru-beam 1m
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Photoelectric Sensors
Through-Beam & Retro-reflective
Photoelectric Sensor Thru-beam 1m
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
-10°C
Ratings
IP67
Series
LS-500
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account