
Multifunction timer relay with a 240VAC coil voltage and a maximum supply voltage of 240VAC. Features 11 contacts with a 3A contact current rating and SPDT throw configuration. Socketable, DIN rail, and flush mountable with plug termination. Rated IP66 for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic LT4H-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Supply Voltage (AC) | 240V |
| Mount | Socketable, DIN Rail, Flush |
| Number of Contacts | 11 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | LT4H |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4H-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
