
Multifunction timer with a 240VAC coil voltage and 240VAC maximum supply voltage. Features a 3A contact current rating and SPDT throw configuration. Offers panel, DIN rail, and flush mounting options with screw termination. Display type is LCD, and the unit boasts an IP66 rating.
Sign in to ask questions about the Panasonic LT4H-AC240VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic LT4H-AC240VS technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 3A |
| Display Type | LCD |
| Max Supply Voltage (AC) | 240V |
| Mount | Panel, DIN Rail, Flush |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | LT4H |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4H-AC240VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
