
SPDT Time Delay Relay with a 5A contact current rating and 24V AC/DC voltage rating. Features an LCD display, 11 contacts, and a single pole. Offers socketable, DIN rail, and flush mounting options with quick connect termination. Operates within a -10°C to 55°C temperature range and boasts an IP66 rating.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 5A |
| Display Type | LCD |
| Height | 48mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (AC) | 24V |
| Mount | Socketable, DIN Rail, Flush |
| Nominal Input Voltage | 24V |
| Number of Contacts | 11 |
| Number of Poles | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | LT4H |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 30V |
| Width | 48mm |
| RoHS | Compliant |
