
1 Form C SPDT time delay relay with LCD display, rated for 3A contact current. Features a 24VDC nominal input voltage, operating within a 12VDC to 24VDC supply voltage range. Panel or DIN rail mountable with screw termination. Operates from -10°C to 55°C and has a 24V AC voltage rating.
Panasonic LT4H-DC24VS technical specifications.
| Contact Current Rating | 3A |
| Display Type | LCD |
| Height | 48mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (AC) | 24V |
| Mount | Panel, DIN Rail |
| Nominal Input Voltage | 24V |
| Number of Poles | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LT4H |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 30V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LT4H-DC24VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
