Panasonic LX-101-P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 150us |
| Series | LX-100 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LX-101-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
