
PNP output mark sensor with a sensing range of 0 to 10 mm. Features plug-in mounting and an operating supply voltage of 24V. Designed for operation within a temperature range of -10°C to 55°C, this sensor boasts an IP67 rating for robust environmental protection.
Panasonic LX-101-P-Z technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LX-101-P-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
