
SENSOR REFLCTV 10MM NPN OPEN COL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Ratings | IP67 |
| Response Time | 150us |
| Series | LX-100 |
| Termination | Cable |
| RoHS | Compliant |