The LX-23 is a through-beam photoelectric sensor with an NPN output configuration and IP62 ratings. It operates within a temperature range of -10°C to 40°C and features a response time of 100us. The sensor is mounted via screw and has a sensing distance of 3mm. It is part of the LX-23 series and is designed for use with cable termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Configuration | NPN |
| Ratings | IP62 |
| Response Time | 100us |
| Sensing Distance | 3mm |
| Series | LX-23 |
| Termination | Cable |
| RoHS | Compliant |