The MA152WK features a maximum operating temperature of 125 degrees Celsius. It has 3 terminals in a dual terminal position. The device is packaged in a TO-236 JEDEC package code with 3 pins. The rectifier diode is made of silicon and is a type of general purpose rectifier diode. It is designed to handle a maximum reverse voltage of 80 volts.
Panasonic MA152WK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MA152WK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.