
The Panasonic MA2C0290BF is a general purpose rectifier diode with a maximum reverse voltage of 6V and an average rectified current of 50mA. It has a standard polarity and is packaged in a lead free DO-34 package. The diode is suitable for through hole mounting and is available in quantities of 2000 per reel. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Panasonic MA2C0290BF technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | DO-34 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 6V |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.