Diode Small Signal 6V 50MA DO34
Panasonic MA2C029QAF technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | DO-34 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 6V |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.