Panasonic MA2C029WAF technical specifications.
| Average Rectified Current | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 6V |
| Mount | Through Hole |
| Output Current | 50mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2C029WAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
