The Panasonic MA2C16500E is a general purpose rectifier diode with a maximum reverse voltage of 35V and a maximum current rating of 100mA. It features a reverse recovery time of 10ns and a capacitance of 2pF. The diode is available in a through hole package and is lead free. It is suitable for use in a variety of applications where a general purpose rectifier is required. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 10ns |
| DC Rated Voltage | 35V |
| RoHS | Compliant |