Diode Switching 50V 100MA DO34
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |