
The MA2C18500E is a general purpose rectifier diode with a maximum reverse voltage of 200V and a current rating of 200mA. It is designed for through hole mounting and is lead free. The diode has a maximum output current of 625mA and is suitable for use in a variety of applications. The device is packaged in cut tape form. Operating temperature range is not specified.
Panasonic MA2C18500E technical specifications.
| Average Rectified Current | 200mA |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Output Current | 625mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2C18500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
