
The Panasonic MA2C19600E is a general purpose rectifier diode with a maximum reverse voltage of 50V and an average rectified current of 100mA. It is designed for through hole mounting and features a reverse recovery time of 200us. The diode is lead free and available in cut tape packaging. It is suitable for use in a variety of applications requiring a standard polarity rectifier diode.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100mA |
| Capacitance | 4pF |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 200us |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
