This silicon rectifier diode features a maximum operating temperature of 125°C and a maximum reverse voltage of 90V. It has a JEDEC package code of TO-220 and a pin count of 3. The diode element material is silicon and the diode type is a rectifier diode. It is available in a TO-220 package type.
Panasonic MA2D760 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MA2D760 to view detailed technical specifications.
No datasheet is available for this part.