
The MA2J72700L is a surface mount general purpose rectifier from Panasonic with a maximum reverse voltage of 50V and an average rectified current of 200mA. It features a low capacitance of 30pF and a reverse recovery time of 3ns. The device is lead free and packaged in cut tape. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Sign in to ask questions about the Panasonic MA2J72700L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA2J72700L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 30pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2J72700L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.