
DIODE SCHOTTKY 30V 30MA SMINI2
Panasonic MA2J7280GL technical specifications.
| Average Rectified Current | 30mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| RoHS | Compliant |
No datasheet is available for this part.
