
DIODE SCHOTTKY 30V 1A NMINIP2
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Capacitance | 50pF |
| Package/Case | DO-214AB |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 30ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
