
DIODE SCHOTTKY 90V 700MA NMINIP2
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 700mA |
| Capacitance | 50pF |
| Package/Case | DO-214AB |
| Current Rating | 700mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Output Current | 700mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 100ns |
| DC Rated Voltage | 90V |
| RoHS | Compliant |