
The Panasonic MA2S72800L is a surface mount RF diode with a maximum reverse voltage of 30V and an average rectified current of 30mA. It features a capacitance of 1.5pF and a reverse recovery time of 1ns. The diode is lead free and RoHS compliant, packaged in a 1 unit quantity with a cut tape packaging. It operates over a wide temperature range and is suitable for use in various RF applications.
Sign in to ask questions about the Panasonic MA2S72800L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA2S72800L technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1.5pF |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2S72800L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
