Sign in to ask questions about the Panasonic MA2SD240GL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA2SD240GL technical specifications.
| Average Rectified Current | 200mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2SD240GL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.