
The MA2SD2500L is a surface mount general purpose rectifier diode from Panasonic. It has a maximum reverse voltage of 15V and a maximum average rectified current of 200mA. The diode has a capacitance of 20pF and a reverse recovery time of 3ns. It is packaged in cut tape and is lead free. The MA2SD2500L is suitable for use in a variety of applications including power supplies and motor control circuits.
Panasonic MA2SD2500L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 20pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA2SD2500L to view detailed technical specifications.
No datasheet is available for this part.
