
DIODE SCHOTTKY 20V 100MA SMINI2
Checking distributor stock and pricing after the page loads.
Panasonic MA2ZD1400L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 25pF |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.