The Panasonic MA3100 is a unidirectional silicon zener diode with a maximum operating temperature of 125°C and a maximum power dissipation of 0.15W. It has a 3-pin TO-236 package and a dual terminal position. The diode element is made of silicon and has a zener diode type. It is suitable for use in various applications where a reliable and efficient zener diode is required.
Panasonic MA3100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MA3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.