The Panasonic MA3100-L is a unidirectional silicon zener diode with a maximum operating temperature of 125°C and a maximum power dissipation of 0.5W. It features a 3-pin TO-236 package and is suitable for use in a variety of applications. The diode has a single element and is polarity marked.
Checking distributor stock and pricing after the page loads.
Panasonic MA3100-L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.