Sign in to ask questions about the Panasonic MA3D649 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA3D649 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-3 |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3D649 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.