The MA3J142D0L is a surface mount general purpose rectifier from Panasonic with a maximum reverse voltage of 80V and a current rating of 100mA. It features a low capacitance of 15pF and a reverse recovery time of 10ns. The device is packaged in a single SC package and is lead free. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Panasonic MA3J142D0L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 15pF |
| Package/Case | SC |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 10ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.