Sign in to ask questions about the Panasonic MA3J142DGL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA3J142DGL technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3J142DGL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
