Diode Switching 80V 100MA SMINI3
Panasonic MA3J142KGL technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| RoHS | Compliant |
No datasheet is available for this part.