Diode Switch 80V 100MA S-mini 3P
Panasonic MA3J143A0L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 5.5pF |
| Package/Case | SC |
| Current Rating | 65mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 150ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.