
The MA3S132A0L is a surface mount general purpose rectifier diode from Panasonic with a maximum reverse voltage of 80V and an average rectified current of 100mA. It features a capacitance of 2pF and a reverse recovery time of 3ns. The diode is packaged in a single unit with a cut tape packaging and is suitable for use in a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments.
Checking distributor stock and pricing after the page loads.
Panasonic MA3S132A0L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Current Rating | 100mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.