Panasonic MA3S132DGL technical specifications.
| Average Rectified Current | 100mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3S132DGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
