
The MA3S132K0L is a surface mount general purpose rectifier from Panasonic with a maximum reverse voltage of 80V and an average rectified current of 100mA. It features a reverse recovery time of 3ns and a capacitance of 2pF. The device is packaged in a single unit with a cut tape packaging style. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic MA3S132K0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA3S132K0L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Current Rating | 100mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Reverse |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3S132K0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.