
The MA3S13300L is a surface mount general purpose rectifier diode with a maximum reverse voltage of 80V and a current rating of 65mA. It has a capacitance of 5.5pF and a reverse recovery time of 150ns. The diode is packaged in a single unit with a lead free package that contains lead. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Panasonic MA3S13300L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA3S13300L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 5.5pF |
| Current Rating | 65mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 150ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3S13300L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.