
The Panasonic MA3S13700L is a general purpose rectifier diode with a maximum reverse voltage of 80V and a current rating of 65mA. It has a capacitance of 2pF and a reverse recovery time of 3ns. The diode is designed for surface mount applications and is packaged in a cut tape format. It is not lead-free, as it contains lead. The diode is suitable for use in a variety of applications where a general purpose rectifier is required.
Panasonic MA3S13700L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Current Rating | 65mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 65mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
