The MA3S79500L is a surface mount general purpose rectifier from Panasonic with a maximum reverse voltage of 30V and an average rectified current of 30mA. It features a capacitance of 1.5pF and a reverse recovery time of 1ns. The device is available in a single unit quantity with a cut tape packaging. It is suitable for use in a variety of applications where a standard polarity rectifier is required.
Panasonic MA3S79500L technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1.5pF |
| Current Rating | 30mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.