DIODE ARRAY SCHOTTKY 20V SSMINI3
Checking distributor stock and pricing after the page loads.
Panasonic MA3SE0200L technical specifications.
| Average Rectified Current | 35mA |
| Capacitance | 1.2pF |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
