Sign in to ask questions about the Panasonic MA3U74900L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA3U74900L technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252-3 |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3U74900L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.