The MA3X152D0L is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 80V and a maximum reverse voltage of 80V. The diode has a peak non-repetitive surge current of 500mA and a reverse recovery time of 10ns. It is available in a TO-236-3 package and is lead free. The MA3X152D0L is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic MA3X152D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA3X152D0L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 15pF |
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Forward Current | 340mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 10ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3X152D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
