
DIODE ARRAY GP 80V 100MA MINI3
Checking distributor stock and pricing after the page loads.
Panasonic MA3X152E0L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.