
DIODE GEN PURP 200V 100MA MINI3
Panasonic MA3X19900L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3pF |
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 60ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.