
The Panasonic MA3X721D0L is a general purpose rectifier diode with a maximum reverse voltage of 30V and a current rating of 130mA. It features a reverse recovery time of 3ns and a capacitance of 30pF. The diode is packaged in a TO-236-3 surface mount package and is available in quantities of 3000. It is packaged in cut tape and contains lead, making it non-compliant with lead-free requirements.
Panasonic MA3X721D0L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 30pF |
| Package/Case | TO-236-3 |
| Current Rating | 130mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.